Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86,679 In Stock 48,000 Factory | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.17383 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 225 mW | 16 Ohms | 100 nA @ 11 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
53,409 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28094 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 27 V | ±7% | 500 mW | 80 Ohms | 100 nA @ 18.9 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
7,369 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.91745 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | - | 800 mW | 15 Ohms | 1 µA @ 12 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
8,000 In Stock 160,000 Factory | 1 : ¥2.38000 Cut Tape (CT) 8,000 : ¥0.36547 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±5% | 250 mW | 100 Ohms | 2 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-XDFN | 2-X2DFNW (1x0.6) | |||
531 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.29758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.7 V | ±5% | 500 mW | 30 Ohms | 75 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 |