DFLZ5V6Q-7

DigiKey Part Number
31-DFLZ5V6Q-7TR-ND - Tape & Reel (TR)
31-DFLZ5V6Q-7CT-ND - Cut Tape (CT)
31-DFLZ5V6Q-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLZ5V6Q-7
Description
DIODE ZENER 5.6V 1W POWERDI123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 1 W ±5% Surface Mount PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
1 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PowerDI™ 123
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.75000¥27.50
100¥1.91210¥191.21
500¥1.49288¥746.44
1,000¥1.21333¥1,213.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.08468¥3,254.04
6,000¥1.02951¥6,177.06
9,000¥0.95598¥8,603.82
30,000¥0.93797¥28,139.10
Manufacturers Standard Package