Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,953 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.24526 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±2% | 300 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | 0402 (1006 Metric) | DFN1006-2A | |||
16,000 In Stock | 1 : ¥2.22000 Cut Tape (CT) 8,000 : ¥0.33996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.9 V | - | 100 mW | 100 Ohms | 5 µA @ 1 V | - | 150°C | Surface Mount | 2-SMD, Flat Leads | VMN2M (SOD-923) | |||
22,438 In Stock | 1 : ¥2.63000 Cut Tape (CT) 10,000 : ¥0.33689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±2% | 300 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | 0402 (1006 Metric) | DFN1006-2A | |||
6,895 In Stock | 1 : ¥1.97000 Cut Tape (CT) 8,000 : ¥0.21508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±2.21% | 100 mW | 120 Ohms | 100 nA @ 19 V | - | 150°C (TJ) | Surface Mount | 2-SMD, Flat Leads | VMN2M (SOD-923) |