PDZ5.1BGWJ

DigiKey Part Number
1727-7769-2-ND - Tape & Reel (TR)
1727-7769-1-ND - Cut Tape (CT)
1727-7769-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ5.1BGWJ
Description
DIODE ZENER 5.1V 365MW SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 365 mW ±2.35% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.35%
Power - Max
365 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.72000¥1.72
10¥1.22300¥12.23
100¥0.65920¥65.92
500¥0.51788¥258.94
1,000¥0.35967¥359.67
2,000¥0.29790¥595.80
5,000¥0.28171¥1,408.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.23976¥2,397.60
30,000¥0.22178¥6,653.40
50,000¥0.19181¥9,590.50
100,000¥0.17982¥17,982.00
250,000¥0.15944¥39,860.00
Manufacturers Standard Package