Single Zener Diodes

Results: 8
Manufacturer
Central Semiconductor CorpDiodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3.3 V7.5 V17 V18 V20 V22 V24 V
Tolerance
±5%±6%
Power - Max
225 mW300 mW350 mW1 W
Impedance (Max) (Zzt)
6 Ohms15 Ohms19 Ohms25 Ohms28 Ohms33 Ohms55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 13 V100 nA @ 15 V100 nA @ 15.4 V100 nA @ 18 V500 nA @ 13.7 V3 µA @ 6 V25 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.2 V @ 200 mA
Grade
-Automotive
Qualification
-AEC-Q101
Package / Case
DO-214AC, SMATO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMASOT-23SOT-23-3SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AC
SMAZ18-13-F
DIODE ZENER 18V 1W SMA
Diodes Incorporated
321,237
In Stock
4,205,000
Factory
1 : ¥3.78000
Cut Tape (CT)
5,000 : ¥0.76908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
1 W
15 Ohms
500 nA @ 13.7 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
SOT 23-3
MMBZ5252BLT1G
DIODE ZENER 24V 225MW SOT23-3
onsemi
13,784
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.19162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±5%
225 mW
33 Ohms
100 nA @ 18 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
MMBZ5250BLT1G
DIODE ZENER 20V 225MW SOT23-3
onsemi
61,253
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.21222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
±5%
225 mW
25 Ohms
100 nA @ 15 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
MMBZ5236BLT1G
DIODE ZENER 7.5V 225MW SOT23-3
onsemi
52,034
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.21017
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±5%
225 mW
6 Ohms
3 µA @ 6 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
MMBZ5226BLT1G
DIODE ZENER 3.3V 225MW SOT23-3
onsemi
17,244
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.21430
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
225 mW
28 Ohms
25 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
BZX84C22-7-F
DIODE ZENER 22V 300MW SOT23-3
Diodes Incorporated
9,428
In Stock
849,000
Factory
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.15210
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 V
±6%
300 mW
55 Ohms
100 nA @ 15.4 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
7,549
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.25854
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
17 V
±5%
350 mW
19 Ohms
100 nA @ 13 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23-3
SZMMBZ5247BLT1G
DIODE ZENER 17V 225MW SOT23-3
onsemi
24,000
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.27404
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
17 V
±5%
225 mW
19 Ohms
100 nA @ 13 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
Showing
of 8

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.