MMBZ5236BLT1G | |
---|---|
DigiKey Part Number | MMBZ5236BLT1GOSTR-ND - Tape & Reel (TR) MMBZ5236BLT1GOSCT-ND - Cut Tape (CT) MMBZ5236BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5236BLT1G |
Description | DIODE ZENER 7.5V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5236BLT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.86200 | ¥8.62 |
100 | ¥0.46550 | ¥46.55 |
500 | ¥0.36534 | ¥182.67 |
1,000 | ¥0.25377 | ¥253.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.21017 | ¥630.51 |
6,000 | ¥0.19876 | ¥1,192.56 |
9,000 | ¥0.16916 | ¥1,522.44 |
30,000 | ¥0.15647 | ¥4,694.10 |
75,000 | ¥0.13532 | ¥10,149.00 |
150,000 | ¥0.11249 | ¥16,873.50 |