Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,985 In Stock 155,000 Factory | 1 : ¥1.23000 Cut Tape (CT) 5,000 : ¥0.20265 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 15 V | ±5% | 500 mW | 16 Ohms | 100 nA @ 11 V | 1.2 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
36,251 In Stock 15,000 Factory | 1 : ¥1.23000 Cut Tape (CT) 5,000 : ¥0.20265 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 10 V | ±5% | 500 mW | 17 Ohms | 3 µA @ 8 V | 1.2 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
19,026 In Stock 15,000 Factory | 1 : ¥1.23000 Bulk | - | Bulk | Active | 20 V | ±5% | 500 mW | 25 Ohms | 100 nA @ 15 V | 1.2 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
49,810 In Stock | 1 : ¥1.31000 Cut Tape (CT) 5,000 : ¥0.21434 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 12 V | ±5% | 500 mW | 30 Ohms | 1 µA @ 9.1 V | 1.2 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
20,760 In Stock 185,000 Factory | 1 : ¥1.31000 Cut Tape (CT) 5,000 : ¥0.20850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 18 V | ±5% | 500 mW | 21 Ohms | 100 nA @ 14 V | 1.2 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 |