Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,358 In Stock | 1 : ¥1.56000 Cut Tape (CT) 10,000 : ¥0.21240 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 5 V | ±2% | 500 mW | 100 Ohms | 2 µA @ 2 V | 1.5 V @ 200 mA | -55°C ~ 175°C | Through Hole | DO-204AH, DO-35, Axial | ALF2 | |||
17,810 In Stock | 1 : ¥2.30000 Bulk | - | Bulk | Active | 12 V | ±5% | 1 W | 9 Ohms | 5 µA @ 9.1 V | - | -65°C ~ 200°C | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
15,416 In Stock 45,000 Factory | 1 : ¥2.30000 Bulk | - | Bulk | Active | 5.1 V | ±5% | 1 W | 7 Ohms | 10 µA @ 1 V | - | -65°C ~ 200°C | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
10,721 In Stock | 1 : ¥2.30000 Bulk | - | Bulk | Active | 4.7 V | ±5% | 1 W | 8 Ohms | 10 µA @ 1 V | - | -65°C ~ 200°C | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
8,654 In Stock 9,000 Factory | 1 : ¥2.30000 Bulk | - | Bulk | Active | 13 V | ±5% | 1 W | 10 Ohms | 5 µA @ 9.9 V | - | -65°C ~ 200°C | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
2,846 In Stock | 1 : ¥2.30000 Bulk | - | Bulk | Active | 22 V | ±5% | 1 W | 23 Ohms | 5 µA @ 16.7 V | - | -65°C ~ 200°C | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
2,278 In Stock 102,000 Factory | 1 : ¥2.30000 Bulk | - | Bulk | Active | 20 V | ±5% | 1 W | 22 Ohms | 5 µA @ 15.2 V | - | -65°C ~ 200°C | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
30,692 Marketplace | Unavailable | - | Bulk | Active | 10 V | ±5% | 1 W | 7 Ohms | 10 µA @ 7.6 V | 1.2 V @ 200 mA | -55°C ~ 175°C (TJ) | Through Hole | DO-204AL, DO-41, Axial | DO-41 |