NZX5V1B,133 | |
---|---|
DigiKey Part Number | 1727-6160-1-ND - Cut Tape (CT) 1727-6160-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX5V1B,133 |
Description | DIODE ZENER 5.1V 500MW ALF2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.08400 | ¥10.84 |
100 | ¥0.58540 | ¥58.54 |
500 | ¥0.45942 | ¥229.71 |
1,000 | ¥0.31912 | ¥319.12 |
2,000 | ¥0.26432 | ¥528.64 |
5,000 | ¥0.24996 | ¥1,249.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.21240 | ¥2,124.00 |
30,000 | ¥0.19647 | ¥5,894.10 |
50,000 | ¥0.16992 | ¥8,496.00 |
100,000 | ¥0.15930 | ¥15,930.00 |
250,000 | ¥0.14125 | ¥35,312.50 |