Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,202 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.79105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 1.5 W | 2 Ohms | 2.5 µA @ 3 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
45,296 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.79105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 1.5 W | 9 Ohms | 500 nA @ 11.4 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
40,265 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.79105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 1.5 W | 4 Ohms | 2.5 µA @ 2 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
18,678 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.79105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±5% | 1.5 W | 12 Ohms | 500 nA @ 13.7 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
24,664 In Stock | 1 : ¥3.20000 Cut Tape (CT) 7,500 : ¥0.69696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 3 W | 2 Ohms | 5 µA @ 3 V | 1.5 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
32,737 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±6% | 225 mW | 90 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
27,836 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.23193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±6% | 300 mW | 95 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
86,790 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.79105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 1.5 W | 6.5 Ohms | 500 nA @ 9.1 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
20,205 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.79105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 V | ±5% | 1.5 W | 67 Ohms | 500 nA @ 35.8 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
7,824 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,500 : ¥0.71245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±5% | 3 W | 9 Ohms | 75 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB | ||
12,725 In Stock | 1 : ¥3.45000 Cut Tape (CT) 1,500 : ¥1.00083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±5.56% | 1.25 W | 20 Ohms | 20 µA @ 1 V | 1.2 V @ 200 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
4,448 In Stock | 1 : ¥5.50000 Cut Tape (CT) 5,000 : ¥1.97016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 1.5 W | 2 Ohms | 2.5 µA @ 3 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | SMA | ||
1,068 In Stock | 1 : ¥5.50000 Cut Tape (CT) 5,000 : ¥1.97016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.3 V | ±5% | 1.5 W | 6 Ohms | 2.5 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | SMA |