Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,443 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.04787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 5 W | 11 Ohms | 500 nA @ 27.4 V | 1.2 V @ 1 mA | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
5,040 In Stock 2,500 Factory | 1 : ¥2.96000 Cut Tape (CT) 2,500 : ¥0.79678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 3 W | 38 Ohms | 1 µA @ 27.4 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AA, SMB | SMB | ||
2,571 In Stock 20,000 Factory | 1 : ¥3.45000 Bulk | - | Bulk | Active | 12 V | ±5% | 3 W | 6.5 Ohms | 1 µA @ 9.1 V | 1.5 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AL, DO-41, Axial | Axial | ||
5,060 In Stock | 1 : ¥3.69000 Bulk | - | Bulk | Active | 33 V | ±5% | 5 W | 10 Ohms | 500 nA @ 25.1 V | 1.2 V @ 1 A | -65°C ~ 200°C | Through Hole | T-18, Axial | Axial | ||
1,611 In Stock | 1 : ¥3.69000 Cut Tape (CT) 4,000 : ¥1.24752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 4.3 V | ±5% | 5 W | 2 Ohms | 10 µA @ 1 V | 1.2 V @ 1 A | -65°C ~ 200°C | Through Hole | Axial | Axial | ||
4,473 In Stock | 1 : ¥4.02000 Cut Tape (CT) 6,000 : ¥1.04229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 36 V | ±5% | 3 W | 38 Ohms | 1 µA @ 27.4 V | 1.5 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AL, DO-41, Axial | Axial |