1N5364BG | |
---|---|
DigiKey Part Number | 1N5364BGOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5364BG |
Description | DIODE ZENER 33V 5W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5364BG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 25.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.16100 | ¥31.61 |
100 | ¥2.19940 | ¥219.94 |
500 | ¥1.71700 | ¥858.50 |
1,000 | ¥1.39550 | ¥1,395.50 |
2,000 | ¥1.24752 | ¥2,495.04 |
5,000 | ¥1.18408 | ¥5,920.40 |
10,000 | ¥1.09951 | ¥10,995.10 |
50,000 | ¥1.04675 | ¥52,337.50 |