3SMBJ5935B-TP | |
---|---|
DigiKey Part Number | 3SMBJ5935BTPMSTR-ND - Tape & Reel (TR) 3SMBJ5935BTPMSCT-ND - Cut Tape (CT) 3SMBJ5935BTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMBJ5935B-TP |
Description | DIODE ZENER 27V 3W DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 20.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.52900 | ¥25.29 |
100 | ¥1.27410 | ¥127.41 |
500 | ¥1.12946 | ¥564.73 |
1,000 | ¥0.87891 | ¥878.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78664 | ¥2,359.92 |
6,000 | ¥0.76904 | ¥4,614.24 |
9,000 | ¥0.68115 | ¥6,130.35 |
30,000 | ¥0.67237 | ¥20,171.10 |
75,000 | ¥0.57129 | ¥42,846.75 |