VSSA210-M3/5AT | |
---|---|
DigiKey Part Number | VSSA210-M3/5ATGITR-ND - Tape & Reel (TR) VSSA210-M3/5ATGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VSSA210-M3/5AT |
Description | DIODE SCHOTTKY 100V 1.7A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.7A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.7A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 100 V | |
Capacitance @ Vr, F | 175pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.57130 | ¥157.13 |
500 | ¥1.45522 | ¥727.61 |
1,000 | ¥0.98949 | ¥989.49 |
2,000 | ¥0.91093 | ¥1,821.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.87311 | ¥6,548.33 |
15,000 | ¥0.78580 | ¥11,787.00 |
37,500 | ¥0.77415 | ¥29,030.62 |
52,500 | ¥0.72759 | ¥38,198.47 |