MMSZ5246ET1G

DigiKey Part Number
MMSZ5246ET1GOSTR-ND - Tape & Reel (TR)
MMSZ5246ET1GOSCT-ND - Cut Tape (CT)
MMSZ5246ET1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5246ET1G
Description
DIODE ZENER 16V 500MW SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5246ET1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Stock Options
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.39700¥23.97
100¥1.21010¥121.01
500¥0.98714¥493.57
1,000¥0.73231¥732.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.61612¥1,848.36
6,000¥0.58905¥3,534.30
9,000¥0.50945¥4,585.05
30,000¥0.49990¥14,997.00
75,000¥0.41393¥31,044.75
150,000¥0.40756¥61,134.00
Manufacturers Standard Package