BZX38450-C5V1F | |
---|---|
DigiKey Part Number | 1727-BZX38450-C5V1FTR-ND - Tape & Reel (TR) 1727-BZX38450-C5V1FCT-ND - Cut Tape (CT) 1727-BZX38450-C5V1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C5V1F |
Description | BZX38450-C5V1/SOD323/SOD2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥0.99300 | ¥9.93 |
100 | ¥0.61410 | ¥61.41 |
500 | ¥0.44842 | ¥224.21 |
1,000 | ¥0.39465 | ¥394.65 |
2,000 | ¥0.34912 | ¥698.24 |
5,000 | ¥0.29966 | ¥1,498.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24366 | ¥2,436.60 |
20,000 | ¥0.21987 | ¥4,397.40 |
30,000 | ¥0.20772 | ¥6,231.60 |
50,000 | ¥0.19407 | ¥9,703.50 |
70,000 | ¥0.18597 | ¥13,017.90 |
100,000 | ¥0.17809 | ¥17,809.00 |
250,000 | ¥0.16079 | ¥40,197.50 |
500,000 | ¥0.15496 | ¥77,480.00 |