BZG05C3V6-M3-08

DigiKey Part Number
BZG05C3V6-M3-08GITR-ND - Tape & Reel (TR)
BZG05C3V6-M3-08GICT-ND - Cut Tape (CT)
BZG05C3V6-M3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG05C3V6-M3-08
Description
DIODE ZENER 3.6V 1.25W DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 1.25 W ±5.56% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.56%
Power - Max
1.25 W
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.46300¥24.63
100¥1.47780¥147.78
500¥1.36808¥684.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥0.93033¥1,395.49
3,000¥0.85647¥2,569.41
7,500¥0.82089¥6,156.68
10,500¥0.73881¥7,757.50
37,500¥0.72786¥27,294.75
75,000¥0.68408¥51,306.00
Manufacturers Standard Package