Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,063 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.21042 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±6% | 250 mW | 95 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
52,049 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.24090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | - | 200 mW | 65 Ohms | 100 nA @ 13 V | - | -55°C ~ 150°C | Surface Mount | SC-90, SOD-323F | UMD2 | ||
9,150 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.53142 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±2% | 200 mW | 60 Ohms | 1 µA @ 2.5 V | - | -55°C ~ 150°C | Surface Mount | SC-90, SOD-323F | UMD2 | ||
2,467 In Stock 126,000 Factory | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.32462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.9 V | ±5% | 500 mW | - | 5 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | SOD-123 | SOD-123 | ||
0 In Stock Check Lead Time | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.28193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.9 V | ±5% | 500 mW | - | 5 µA @ 2 V | - | -55°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 |