BZX84C43-7-F

DigiKey Part Number
BZX84C43-FDITR-ND - Tape & Reel (TR)
BZX84C43-FDICT-ND - Cut Tape (CT)
BZX84C43-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C43-7-F
Description
DIODE ZENER 43V 300MW SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 300 mW ±7% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84C43-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
300 mW
Impedance (Max) (Zzt)
150 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 30.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.72000¥1.72
10¥1.20700¥12.07
100¥0.65020¥65.02
500¥0.51098¥255.49
1,000¥0.35483¥354.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.29391¥881.73
6,000¥0.27793¥1,667.58
9,000¥0.23654¥2,128.86
30,000¥0.21880¥6,564.00
75,000¥0.18923¥14,192.25
150,000¥0.15730¥23,595.00
Manufacturers Standard Package