BZX84-A15,215

DigiKey Part Number
1727-5364-2-ND - Tape & Reel (TR)
1727-5364-1-ND - Cut Tape (CT)
1727-5364-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-A15,215
Description
DIODE ZENER 15V 250MW TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 250 mW ±1% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-A15,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
250 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.02000¥4.02
10¥3.12000¥31.20
100¥1.87020¥187.02
500¥1.73178¥865.89
1,000¥1.17761¥1,177.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.08410¥3,252.30
6,000¥1.03909¥6,234.54
9,000¥0.93518¥8,416.62
30,000¥0.92133¥27,639.90
75,000¥0.88358¥66,268.50
Manufacturers Standard Package