Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,849 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.34673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±3% | 500 mW | 8 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | SOD-123F | SOD-123F | ||
60,579 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.36651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | - | 200 mW | 100 Ohms | 2 µA @ 1 V | - | -55°C ~ 150°C | - | - | Surface Mount | SC-90, SOD-323F | UMD2 |