BZX384-B3V3,115 | |
---|---|
DigiKey Part Number | 1727-3654-2-ND - Tape & Reel (TR) 1727-3654-1-ND - Cut Tape (CT) 1727-3654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B3V3,115 |
Description | DIODE ZENER 3.3V 300MW SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.06700 | ¥10.67 |
100 | ¥0.57470 | ¥57.47 |
500 | ¥0.45122 | ¥225.61 |
1,000 | ¥0.31329 | ¥313.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.25951 | ¥778.53 |
6,000 | ¥0.24542 | ¥1,472.52 |
9,000 | ¥0.20887 | ¥1,879.83 |
30,000 | ¥0.19320 | ¥5,796.00 |
75,000 | ¥0.16709 | ¥12,531.75 |
150,000 | ¥0.13889 | ¥20,833.50 |