Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,614 In Stock | 1 : ¥4.19000 Cut Tape (CT) 1,500 : ¥1.57338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±6% | 1.25 W | 10 Ohms | 1 µA @ 11 V | 1.2 V @ 500 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
29,800 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.23040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 160 V | - | 800 mW | 350 Ohms | 1 µA @ 120 V | 1.2 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
0 In Stock | 10,000 : ¥0.74328 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | 16.2 V | ±5.56% | 1 W | 15 Ohms | 1 µA @ 12 V | 1.2 V @ 200 mA | -55°C ~ 175°C (TJ) | - | - | Surface Mount | SOD-123 | Sub SMA | ||
99 In Stock | 1 : ¥1.31000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±6.67% | 250 mW | 95 Ohms | 10 µA @ 1 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SSD3 |