BZD27C16P | |
---|---|
DigiKey Part Number | 1801-BZD27C16PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD27C16P |
Description | SUB SMA, 1000MW, 6%, ZENER DIODE |
Customer Reference | |
Detailed Description | Zener Diode 16.2 V 1 W ±5.56% Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.56% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Sub SMA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.74328 | ¥7,432.80 |
30,000 | ¥0.73227 | ¥21,968.10 |
50,000 | ¥0.68823 | ¥34,411.50 |
100,000 | ¥0.68141 | ¥68,141.00 |