Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,956 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.61130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | - | 300 mW | 55 Ohms | 50 nA @ 15.4 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
2,446 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.96027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 19.15 V | ±6.39% | 1 W | 12 Ohms | 10 µA @ 13 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM | |||
7,407 In Stock | 1 : ¥2.30000 Cut Tape (CT) 10,000 : ¥0.21551 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±4% | 200 mW | 65 Ohms | 100 nA @ 13 V | - | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
27,374 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.13867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 27 V | - | 800 mW | 15 Ohms | 1 µA @ 20 V | 1.2 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) |