BZX884-B5V1,315

DigiKey Part Number
1727-5331-2-ND - Tape & Reel (TR)
1727-5331-1-ND - Cut Tape (CT)
1727-5331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884-B5V1,315
Description
DIODE ZENER 5.1V 250MW DFN1006-2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 250 mW ±2% Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.89000¥1.89
10¥1.33800¥13.38
100¥0.67730¥67.73
500¥0.55236¥276.18
1,000¥0.40983¥409.83
2,000¥0.34481¥689.62
5,000¥0.32966¥1,648.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.31371¥3,137.10
Manufacturers Standard Package