Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,627 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.52878 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±5% | 250 mW | 900 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
304 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥1.23143 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±5% | 250 mW | 80 Ohms | 1 µA @ 14 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 |