Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,162 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.08410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | ±1% | 250 mW | 30 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
18,079 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.22431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±2% | 275 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock 70,164 Marketplace Check Lead Time | 1 : ¥1.64000 Cut Tape (CT) 10,000 : ¥0.23171 Tape & Reel (TR) 13,172 : ¥0.16420 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 68 V | ±2% | 275 mW | 240 Ohms | 50 nA @ 47.6 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
1,500 In Stock | 1 : ¥1.64000 Cut Tape (CT) 10,000 : ¥0.23171 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±2% | 275 mW | 30 Ohms | 50 nA @ 10.5 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
9,033 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.16787 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | ±2% | 275 mW | 55 Ohms | 50 nA @ 14 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
3,612 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.23171 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±2% | 275 mW | 15 Ohms | 2 µA @ 4 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 |