Single Zener Diodes

Results: 2
Manufacturer
Nexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3.3 V20 V
Tolerance
±2%±5%
Power - Max
400 mW500 mW
Current - Reverse Leakage @ Vr
50 nA @ 14 V7.5 µA @ 1.5 V
Operating Temperature
-65°C ~ 200°C-55°C ~ 150°C
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AH, DO-35, AxialSOD-123
Supplier Device Package
ALF2SOD-123
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MMSZ5237ET1G
MMSZ4684T1G
DIODE ZENER 3.3V 500MW SOD123
onsemi
87,145
In Stock
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.24109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
500 mW
-
7.5 µA @ 1.5 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD27, DO-35 Axial
BZX79-B20,143
DIODE ZENER 20V 400MW ALF2
Nexperia USA Inc.
18
In Stock
1 : ¥1.56000
Cut Tape (CT)
5,000 : ¥0.26092
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
20 V
±2%
400 mW
55 Ohms
50 nA @ 14 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
ALF2
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.