Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,738 In Stock 21,000 Factory | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19161 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 V | ±6% | 225 mW | 170 Ohms | 50 nA @ 32.9 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
4,822 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26629 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 51 V | ±2% | 300 mW | 180 Ohms | 50 nA @ 35.7 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
43,357 In Stock | 1 : ¥2.22000 Cut Tape (CT) 8,000 : ¥0.33996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | - | 100 mW | 80 Ohms | 2 µA @ 1.5 V | - | 150°C | Surface Mount | 2-SMD, Flat Leads | VMN2M (SOD-923) | |||
86,499 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.49038 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±2% | 200 mW | 80 Ohms | 2 µA @ 1.5 V | - | -65°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
0 In Stock Check Lead Time | 3,000 : ¥0.30348 Bulk | - | Bulk | Active | 47 V | ±2% | 400 mW | 160 Ohms | 45 nA @ 33 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 |