BZX384-B51,115 | |
---|---|
DigiKey Part Number | 1727-3661-2-ND - Tape & Reel (TR) 1727-3661-1-ND - Cut Tape (CT) 1727-3661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B51,115 |
Description | DIODE ZENER 51V 300MW SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 180 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 35.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.09200 | ¥10.92 |
100 | ¥0.58940 | ¥58.94 |
500 | ¥0.46302 | ¥231.51 |
1,000 | ¥0.32148 | ¥321.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26629 | ¥798.87 |
6,000 | ¥0.25184 | ¥1,511.04 |
9,000 | ¥0.21432 | ¥1,928.88 |
30,000 | ¥0.19825 | ¥5,947.50 |
75,000 | ¥0.17146 | ¥12,859.50 |
150,000 | ¥0.14253 | ¥21,379.50 |