Single Zener Diodes

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
10 V16 V
Tolerance
±5%±6%
Power - Max
200 mW300 mW
Impedance (Max) (Zzt)
18 Ohms40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11.2 V180 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1 V @ 10 mA
Package / Case
SC-90, SOD-323FTO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-323FSOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
BZX84C16-7-F
DIODE ZENER 16V 300MW SOT23-3
Diodes Incorporated
280,678
In Stock
1,320,000
Factory
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.21293
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±6%
300 mW
40 Ohms
100 nA @ 11.2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SC-90_SOD323F PKG
MM3Z10VC
DIODE ZENER 10V 200MW SOD323F
onsemi
9,011
In Stock
15,000
Factory
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.28587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
200 mW
18 Ohms
180 nA @ 7 V
1 V @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.