MM3Z10VC

DigiKey Part Number
MM3Z10VCTR-ND - Tape & Reel (TR)
MM3Z10VCCT-ND - Cut Tape (CT)
MM3Z10VCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z10VC
Description
DIODE ZENER 10V 200MW SOD323F
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 200 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
18 Ohms
Current - Reverse Leakage @ Vr
180 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.72000¥1.72
10¥1.16600¥11.66
100¥0.56890¥56.89
500¥0.47470¥237.35
1,000¥0.32987¥329.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.28587¥857.61
6,000¥0.26518¥1,591.08
9,000¥0.21990¥1,979.10
30,000¥0.21602¥6,480.60
75,000¥0.19403¥14,552.25
150,000¥0.16816¥25,224.00
Manufacturers Standard Package