Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
182,511 In Stock 90,000 Factory | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.20354 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±6% | 500 mW | 45 Ohms | 100 nA @ 12.6 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 | ||
9,637 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,500 : ¥0.93030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±6.1% | 1.25 W | 5 Ohms | 1 µA @ 6.2 V | 1.2 V @ 200 mA | 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) |