BZG05C8V2-M3-08 | |
---|---|
DigiKey Part Number | BZG05C8V2-M3-08GITR-ND - Tape & Reel (TR) BZG05C8V2-M3-08GICT-ND - Cut Tape (CT) BZG05C8V2-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C8V2-M3-08 |
Description | DIODE ZENER 8.2V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1.25 W ±6.1% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.1% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 6.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.46300 | ¥24.63 |
100 | ¥1.47780 | ¥147.78 |
500 | ¥1.36808 | ¥684.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥0.93033 | ¥1,395.49 |
3,000 | ¥0.85647 | ¥2,569.41 |
7,500 | ¥0.82089 | ¥6,156.68 |
10,500 | ¥0.73881 | ¥7,757.50 |
37,500 | ¥0.72786 | ¥27,294.75 |
75,000 | ¥0.68408 | ¥51,306.00 |