Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,989 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.86941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 V | ±10% | 1 W | 25 Ohms | 200 µA @ 500 mV | 150°C (TJ) | Surface Mount | SOD-128 | PMDTM | |||
2,245 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.76964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15.6 V | ±5.77% | 1 W | 10 Ohms | 10 µA @ 11 V | 150°C (TJ) | Surface Mount | SOD-128 | PMDTM |