Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,326 In Stock | 1 : ¥0.90000 Cut Tape (CT) 10,000 : ¥0.12205 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 10 V | ±5% | 400 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
52,262 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.20398 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±2% | 300 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
15,800 In Stock | 1 : ¥2.05000 Cut Tape (CT) 5,000 : ¥0.35045 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 5.1 V | ±5% | 1.3 W | 7 Ohms | 10 µA @ 1 V | 1.2 V @ 200 mA | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | ||
12,730 In Stock 294,000 Factory | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38847 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 3.3 V | ±5% | 1 W | 10 Ohms | 100 µA @ 1 V | - | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
23,022 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.17240 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 56 V | ±5% | 500 mW | 150 Ohms | 100 nA @ 43 V | 1.1 V @ 200 mA | - | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) |