BZT52B2V0-HF

DigiKey Part Number
641-BZT52B2V0-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B2V0-HF
Description
DIODE ZENER 500MW 2.0V 2% SOD-12
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
120 µA @ 500 mV
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.32984¥989.52
6,000¥0.30597¥1,835.82
9,000¥0.25373¥2,283.57
30,000¥0.24926¥7,477.80
75,000¥0.22388¥16,791.00
150,000¥0.19403¥29,104.50
Manufacturers Standard Package