Single Zener Diodes

Results: 5
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3.3 V3.6 V3.9 V4.7 V12 V
Tolerance
±5%±5.13%±5.4%±6.1%
Power - Max
300 mW500 mW
Impedance (Max) (Zzt)
25 Ohms95 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V5 µA @ 1 V5 µA @ 2 V7.5 µA @ 2 V10 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA900 mV @ 100 mA
Operating Temperature
-65°C ~ 150°C-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-523
BZT52C12TQ-7-F
DIODE ZENER 12V 300MW SOD523
Diodes Incorporated
51,245
In Stock
198,000
Factory
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.26537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5.4%
300 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
SZMM5Z3V3T1G
DIODE ZENER 3.3V 500MW SOD523
onsemi
27,435
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥0.71078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±6.1%
500 mW
95 Ohms
5 µA @ 1 V
900 mV @ 100 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
MM5Z4686T1G
DIODE ZENER 3.9V 500MW SOD523
onsemi
4,215
In Stock
99,000
Factory
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.32462
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±5.13%
500 mW
-
5 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
MM5Z4688T1G
DIODE ZENER 4.7V 500MW SOD523
onsemi
5,972
In Stock
87,000
Factory
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.32462
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±5%
500 mW
-
10 µA @ 3 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
MM5Z4685T1G
DIODE ZENER 3.6V 500MW SOD523
onsemi
3,956
In Stock
30,000
Factory
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.57280
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±5%
500 mW
-
7.5 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 5

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.