EDZVT2R6.2B

DigiKey Part Number
EDZVT2R6.2BTR-ND - Tape & Reel (TR)
EDZVT2R6.2BCT-ND - Cut Tape (CT)
EDZVT2R6.2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDZVT2R6.2B
Description
DIODE ZENER 6.2V 150MW EMD2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 150 mW ±2% Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
EDZVT2R6.2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
150 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 3 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
EMD2
Base Product Number

In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.

The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.

MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:8000
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.56800¥15.68
100¥0.76600¥76.60
500¥0.63906¥319.53
1,000¥0.44407¥444.07
2,000¥0.38484¥769.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.35696¥2,855.68
16,000¥0.29602¥4,736.32
24,000¥0.29080¥6,979.20
56,000¥0.26120¥14,627.20
200,000¥0.22637¥45,274.00
Manufacturers Standard Package