Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,318 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.22206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | ±2.31% | 590 mW | 10 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | ||
23,351 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.36665 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 13 V | ±2% | 1.3 W | 10 Ohms | 500 nA @ 10 V | - | -55°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | |||
95,981 In Stock | 1 : ¥3.45000 Cut Tape (CT) 7,500 : ¥0.41538 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±5% | 1 W | 20 Ohms | 5 µA @ 13.7 V | 1.2 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) |