1SMB5940B-13

DigiKey Part Number
31-1SMB5940B-13TR-ND - Tape & Reel (TR)
31-1SMB5940B-13CT-ND - Cut Tape (CT)
31-1SMB5940B-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB5940B-13
Description
DIODE ZENER 43V 3W SMB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
53 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 32.7 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.85700¥28.57
100¥1.71170¥171.17
500¥1.58498¥792.49
1,000¥1.07778¥1,077.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.99221¥2,976.63
6,000¥0.95100¥5,706.00
9,000¥0.85589¥7,703.01
30,000¥0.84321¥25,296.30
75,000¥0.80867¥60,650.25
Manufacturers Standard Package