Single Zener Diodes

Results: 2
Manufacturer
Diodes IncorporatedRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
5.09 V6.2 V
Tolerance
±2.16%±6%
Power - Max
200 mW500 mW
Impedance (Max) (Zzt)
10 Ohms80 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1.5 V3 µA @ 4 V
Operating Temperature
-65°C ~ 150°C150°C (TJ)
Package / Case
SC-90, SOD-323FSOD-123
Supplier Device Package
SOD-123UMD2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD 123
BZT52C6V2-7-F
DIODE ZENER 6.2V 500MW SOD123
Diodes Incorporated
219,151
In Stock
966,000
Factory
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.20355
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±6%
500 mW
10 Ohms
3 µA @ 4 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SC-90_UMD2
UDZVFHTE-175.1B
DIODE ZENER 5.09V 200MW UMD2
Rohm Semiconductor
8,023
In Stock
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.47644
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.09 V
±2.16%
200 mW
80 Ohms
2 µA @ 1.5 V
-
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-90, SOD-323F
UMD2
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.