BZT52C12TQ-7-F

DigiKey Part Number
BZT52C12TQ-7-FDITR-ND - Tape & Reel (TR)
BZT52C12TQ-7-FDICT-ND - Cut Tape (CT)
BZT52C12TQ-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C12TQ-7-F
Description
DIODE ZENER 12V 300MW SOD523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 300 mW ±5.4% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.4%
Power - Max
300 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.22000¥2.22
10¥1.49400¥14.94
100¥0.72900¥72.90
500¥0.60818¥304.09
1,000¥0.42264¥422.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.26537¥796.11
6,000¥0.24616¥1,476.96
9,000¥0.21140¥1,902.60
Manufacturers Standard Package