DTC914TUBTL

DigiKey Part Number
DTC914TUBTLTR-ND - Tape & Reel (TR)
DTC914TUBTLCT-ND - Cut Tape (CT)
DTC914TUBTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC914TUBTL
Description
TRANS PREBIAS NPN 20V UMT3F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 20 V 400 mA 35 MHz 200 mW Surface Mount UMT3F
Datasheet
 Datasheet
EDA/CAD Models
DTC914TUBTL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
400 mA
Voltage - Collector Emitter Breakdown (Max)
20 V
Resistor - Base (R1)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
820 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
100mV @ 3mA, 30mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
35 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
UMT3F
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.30700¥23.07
100¥1.16580¥116.58
500¥0.95102¥475.51
1,000¥0.70563¥705.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.41733¥1,251.99
6,000¥0.39900¥2,394.00
9,000¥0.37970¥3,417.30
Manufacturers Standard Package