Single, Pre-Biased Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Resistor - Base (R1) | Resistor - Emitter Base (R2) | DC Current Gain (hFE) (Min) @ Ic, Vce | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | Frequency - Transition | Power - Max | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,075 In Stock 36,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.81753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased + Diode | 600 mA | 50 V | 1 kOhms | 10 kOhms | 56 @ 50mA, 5V | 300mV @ 2.5mA, 50mA | 500nA | 200 MHz | 200 mW | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
71,916 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 4.7 kOhms | 47 kOhms | 80 @ 5mA, 10V | 250mV @ 1mA, 10mA | 500nA | - | 200 mW | - | - | Surface Mount | SC-75, SOT-416 | SC-75, SOT-416 |