Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,469 In Stock | 1 : ¥35.55000 Tube | Tube | Active | - | 390 V | 46 A | 1.6V @ 4V, 10A | 250 W | - | Logic | 32 nC | -/10.8µs | 300V, 1kOhm, 5V | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-220-3 | TO-220-3 | |||
3,905 In Stock | 1 : ¥38.42000 Cut Tape (CT) 800 : ¥23.19741 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 390 V | 46 A | 1.6V @ 4V, 10A | 250 W | - | Logic | 32 nC | -/10.8µs | 300V, 1kOhm, 5V | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) |