Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
320 In Stock | 30 : ¥31.16433 Tube | - | Tube | Active | Field Stop | 600 V | 80 A | 120 A | 1.9V @ 15V, 40A | 115 W | 870µJ (on), 260µJ (off) | Standard | 119 nC | 12ns/92ns | 400V, 40A, 6Ohm, 15V | 36 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-3P-3 Full Pack | TO-3PF | ||
6 In Stock | 1 : ¥28.32000 Tube | - | Tube | Obsolete | Trench Field Stop | 650 V | 80 A | 160 A | 2.1V @ 15V, 40A | 94 W | 132µJ (on), 62µJ (off) | Standard | 75 nC | 17.8ns/81.6ns | 400V, 10A, 6Ohm, 15V | 274 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-3P-3 Full Pack | TO-3PF-3 |