Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
202 In Stock | 1 : ¥44.91000 Tube | Tube | Active | Trench Field Stop | 1200 V | 30 A | 60 A | 2.4V @ 15V, 15A | 217 W | 1.55mJ | Standard | 75 nC | 21ns/260ns | 600V, 15A, 35Ohm, 15V | 260 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
436 In Stock | 1 : ¥52.54000 Tube | Tube | Last Time Buy | NPT, Trench Field Stop | 1200 V | 75 A | 105 A | 2.3V @ 15V, 40A | 270 W | 6.5mJ | Standard | 203 nC | 48ns/480ns | 600V, 40A, 15Ohm, 15V | - | -40°C ~ 150°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
0 In Stock Check Lead Time | 500 : ¥13.28708 Tube | Tube | Active | Trench Field Stop | 650 V | 38 A | 90 A | 1.9V @ 15V, 28A | 130 W | 530µJ (on), 400µJ (off) | Standard | 50 nC | 27ns/184ns | 400V, 28A, 34Ohm, 15V | 73 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-220-3 | PG-TO220-3 | |||
0 In Stock Check Lead Time | 240 : ¥14.61175 Tube | Tube | Active | Trench | 650 V | 80 A | 120 A | 1.8V @ 15V, 40A | 230 W | 770µJ (on), 160µJ (off) | Standard | 193 nC | 42ns/432ns | 400V, 20A, 20Ohm, 15V | 112 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | |||
0 In Stock Check Lead Time | 500 : ¥14.93790 Tube | Tube | Active | - | 650 V | 74 A | 120 A | 2.1V @ 15V, 40A | 255 W | 390µJ (on), 120µJ (off) | Standard | 95 nC | 22ns/165ns | 400V, 20A, 15Ohm, 15V | 62 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-220-3 | PG-TO220-3 | |||
0 In Stock Check Lead Time | 240 : ¥16.40625 Tube | Tube | Active | - | 650 V | 80 A | 150 A | 1.7V @ 15V, 50A | 282 W | 740µJ (on), 180µJ (off) | Standard | 230 nC | 26ns/220ns | 400V, 25A, 8Ohm, 15V | 95 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 |