Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,919 In Stock | 1 : ¥183.74000 Cut Tape (CT) 400 : ¥133.27900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPT | 1700 V | 75 A | 200 A | 3.3V @ 15V, 32A | 350 W | 11mJ (off) | Standard | 155 nC | 45ns/270ns | 1020V, 32A, 2.7Ohm, 15V | -55°C ~ 150°C (TJ) | Surface Mount | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | TO-268AA | ||
0 In Stock Check Lead Time | 1 : ¥100.65000 Tube | - | Tube | Active | NPT | 1700 V | 12 A | 24 A | 4V @ 15V, 6A | 75 W | 1.5mJ (off) | Standard | 20 nC | 40ns/250ns | 1360V, 6A, 33Ohm, 15V | -55°C ~ 150°C (TJ) | Surface Mount | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | TO-268AA |